BUK553-60B
vs
BUK553-60A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
Drain Current-Max (ID) |
20 A
|
21 A
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
75 W
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
3
|
3
|
HTS Code |
|
8541.29.00.95
|
Avalanche Energy Rating (Eas) |
|
45 mJ
|
Case Connection |
|
DRAIN
|
DS Breakdown Voltage-Min |
|
60 V
|
Drain-source On Resistance-Max |
|
0.085 Ω
|
Feedback Cap-Max (Crss) |
|
160 pF
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Power Dissipation Ambient-Max |
|
75 W
|
Pulsed Drain Current-Max (IDM) |
|
84 A
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Max (toff) |
|
195 ns
|
Turn-on Time-Max (ton) |
|
150 ns
|
|
|
|
Compare BUK553-60A with alternatives