BUP314D
vs
IRG4BC20W-S
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
PLASTIC, D2PAK-3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Infineon
|
|
Additional Feature |
HIGH SPEED
|
LOW CONDUCTION LOSS
|
Collector Current-Max (IC) |
42 A
|
13 A
|
Collector-Emitter Voltage-Max |
1200 V
|
600 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
Fall Time-Max (tf) |
60 ns
|
|
Gate-Emitter Thr Voltage-Max |
6.5 V
|
|
Gate-Emitter Voltage-Max |
20 V
|
|
JEDEC-95 Code |
TO-218
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
300 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rise Time-Max (tr) |
100 ns
|
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
MOTOR CONTROL
|
POWER CONTROL
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
420 ns
|
300 ns
|
Turn-on Time-Nom (ton) |
75 ns
|
36 ns
|
Base Number Matches |
1
|
6
|
Case Connection |
|
COLLECTOR
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare BUP314D with alternatives
Compare IRG4BC20W-S with alternatives