BUT11
vs
MJ802
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
5 A
|
30 A
|
Configuration |
SINGLE
|
Single
|
DC Current Gain-Min (hFE) |
10
|
25
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
100 W
|
200 W
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
17
|
18
|
Package Description |
|
,
|
Transition Frequency-Nom (fT) |
|
2 MHz
|
|
|
|