BWR-5/900-D12A-C
vs
BWR-5/1700-D12A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA POWER SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE
|
ADDITIONAL -5V OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
82%
|
|
Input Voltage-Max |
18 V
|
36 V
|
Input Voltage-Min |
9 V
|
9 V
|
Input Voltage-Nom |
12 V
|
24 V
|
JESD-30 Code |
R-MDMA-P5
|
S-MDMA-P7
|
JESD-609 Code |
e4
|
e4
|
Length |
50.8 mm
|
|
Line Regulation-Max |
0.3%
|
|
Load Regulation-Max |
1%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
7
|
Operating Temperature-Max |
100 °C
|
55 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.9 A
|
1.7 A
|
Output Voltage-Max |
5.075 V
|
5.25 V
|
Output Voltage-Min |
4.925 V
|
4.75 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Protections |
OUTPUT OVER VOLTAGE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ripple Voltage (Main Out) |
0.03535 Vrms
|
|
Seated Height-Max |
9.53 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
9 W
|
17 W
|
Trim/Adjustable Output |
NO
|
YES
|
Width |
25.4 mm
|
|
Base Number Matches |
2
|
3
|
Part Package Code |
|
MODULE
|
Package Description |
|
, MODULE,7LEAD,1.8
|
Pin Count |
|
7
|
ECCN Code |
|
EAR99
|
Package Equivalence Code |
|
MODULE,7LEAD,1.8
|
|
|
|
Compare BWR-5/900-D12A-C with alternatives
Compare BWR-5/1700-D12A with alternatives