BX6546
vs
BX6546
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AMPLIFONIX
|
API TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
I/P POWER-MAX (PEAK)=27DBM
|
I/P POWER-MAX (PEAK)=27DBM
|
Construction |
COAXIAL
|
COAXIAL
|
Gain |
10 dB
|
10 dB
|
Input Power-Max (CW) |
20 dBm
|
20 dBm
|
Operating Frequency-Max |
500 MHz
|
500 MHz
|
Operating Frequency-Min |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
VSWR-Max |
2
|
2
|
Base Number Matches |
1
|
1
|
|
|
|