BXA100-48S05 vs EQW020A0A61Z feature comparison

BXA100-48S05 Artesyn Embedded Technologies

Buy Now Datasheet

EQW020A0A61Z GE Power Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPUTER PRODUCTS POWER CONVERSION GE POWER ELECTRONICS INC
Package Description , ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 83%
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDIP-P12 R-XDMA-P8
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 8
Operating Temperature-Max 95 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.5 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Protections THERMAL; CURRENT; OUTPUT OVER VOLTAGE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 1 4
Part Package Code MODULE
Pin Count 8
JESD-609 Code e1
Length 57.9 mm
Load Regulation-Max 0.2%
Terminal Finish TIN SILVER COPPER
Terminal Pitch 7.62 mm
Width 22.8 mm

Compare BXA100-48S05 with alternatives

Compare EQW020A0A61Z with alternatives