BXA100-48S05 vs HBS100ZG-A2H feature comparison

BXA100-48S05 Artesyn Embedded Technologies

Buy Now Datasheet

HBS100ZG-A2H Bel Power Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPUTER PRODUCTS POWER CONVERSION POWER-ONE INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 83%
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 34 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDIP-P12 R-XDMA-P9
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 9
Operating Temperature-Max 95 °C 100 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.5 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Protections THERMAL; CURRENT; OUTPUT OVER VOLTAGE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Rohs Code No
Additional Feature SETPOINT ACCURACY:+1% OR -1%
JESD-609 Code e0
Load Regulation-Max 0.2%
Terminal Finish TIN LEAD

Compare BXA100-48S05 with alternatives

Compare HBS100ZG-A2H with alternatives