BZ-2RD
vs
GPSCNC01
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
THE CHERRY CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.40
|
Samacsys Manufacturer |
Honeywell
|
|
Actuator Travel |
1.9 mm
|
2 mm
|
Actuator Type |
STEEL PLUNGER
|
STEEL LEVER
|
Body Breadth |
17.45 mm
|
17.6 mm
|
Body Height |
20.7 mm
|
23.5 mm
|
Body Length or Diameter |
49.28 mm
|
49.6 mm
|
Contact (AC) Max Rating R Load |
15A@480VAC
|
15A@250VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Current(DC)-Max |
0.5 A
|
25 A
|
Contact (DC) Max Rating R Load |
.5A@125VDC
|
25A@250VDC
|
Contact Voltage(AC)-Max |
480 V
|
250 V
|
Contact Voltage(DC)-Max |
125 V
|
250 V
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
3.61 N
|
3.42 N
|
Pre-Travel-Max |
0.38 mm
|
0.4 mm
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Base Number Matches |
25
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Termination Type |
|
SOLDER
|
|
|
|