BZ-2RW82120-A21
vs
BZ-2RW82555110-A2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Travel |
3.96 mm
|
3.96 mm
|
Actuator Type |
WIDE SINTERED STAINLESS STEEL ROLLER
|
WIDE SINTERED STAINLESS STEEL ROLLER
|
Body Breadth |
17.45 mm
|
17.45 mm
|
Body Height |
29.21 mm
|
29.21 mm
|
Body Length or Diameter |
49.28 mm
|
49.28 mm
|
Contact (AC) Max Rating R Load |
15A@480VAC
|
15A@480VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Current(DC)-Max |
0.5 A
|
0.5 A
|
Contact (DC) Max Rating R Load |
.5A@125VDC
|
.5A@125VDC
|
Contact Voltage(AC)-Max |
480 V
|
480 V
|
Contact Voltage(DC)-Max |
125 V
|
125 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
0.97 N
|
0.97 N
|
Pre-Travel-Max |
3.96 mm
|
3.96 mm
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Termination Type |
SCREW
|
SCREW
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Honeywell
|
Sealing |
|
SPLASH PROOF
|
|
|
|
Compare BZ-2RW82120-A21 with alternatives
Compare BZ-2RW82555110-A2 with alternatives