BZA420A,135
vs
BZA420AT/R
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
TSOP
|
|
Package Description |
R-PDSO-G6
|
|
Pin Count |
6
|
|
Manufacturer Package Code |
SOT457
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Nexperia
|
|
Configuration |
COMMON ANODE, 4 ELEMENTS
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PDSO-G6
|
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
19.6 W
|
|
Number of Elements |
4
|
|
Number of Terminals |
6
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.72 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
IEC-134
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Clamping Voltage-Max |
|
28 V
|
Rep Pk Reverse Voltage-Max |
|
20 V
|
|
|
|
Compare BZA420A,135 with alternatives