BZA420A,135 vs 934045750115 feature comparison

BZA420A,135 NXP Semiconductors

Buy Now Datasheet

934045750115 Nexperia

Buy Now Datasheet
Source Content uid BZA420A,135 934045750115
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code TSOP
Package Description ULTRA SMALL, PLASTIC, SMD, SC-74, 6 PIN R-PDSO-G6
Pin Count 6
Manufacturer Package Code SOT457
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Clamping Voltage-Max 28 V
Configuration COMMON ANODE, 4 ELEMENTS COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 19.6 W 19.6 W
Number of Elements 4 4
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.72 W 0.72 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 20 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Reference Standard IEC-134

Compare BZA420A,135 with alternatives

Compare 934045750115 with alternatives