BZM55C6V2TR3
vs
BZM55C6V2
feature comparison
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
TEMIC SEMICONDUCTORS
|
Reach Compliance Code |
|
unknown
|
Additional Feature |
|
LOW NOISE, VERY HIGH STABILITY
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
ZENER DIODE
|
JESD-30 Code |
|
O-LELF-N2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.5 W
|
Qualification Status |
|
Not Qualified
|
Reference Voltage-Nom |
|
6.2 V
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
END
|
Voltage Tol-Max |
|
6.5%
|
Working Test Current |
|
5 mA
|
Base Number Matches |
|
11
|
|
|
|