BZT52C36S
vs
BZT52C36S-13
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
DIODES INC
|
Package Description |
PLASTIC PACKAGE-2
|
R-PDSO-G2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
MCC
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
90 Ω
|
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-G2
|
JESD-609 Code |
e0
|
e0
|
Knee Impedance-Max |
350 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.2 W
|
0.2 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
36 V
|
36 V
|
Reverse Current-Max |
0.0001 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
5.56%
|
5.56%
|
Working Test Current |
2 mA
|
2 mA
|
Base Number Matches |
5
|
1
|
Pbfree Code |
|
No
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare BZT52C36S with alternatives
Compare BZT52C36S-13 with alternatives