BZV55C16
vs
BZV55C16-G
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
DC COMPONENTS CO LTD
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description |
MELF-2
|
O-LELF-R2
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
28
|
2
|
Rohs Code |
|
Yes
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
ZENER DIODE
|
JESD-30 Code |
|
O-LELF-R2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.5 W
|
Qualification Status |
|
Not Qualified
|
Reference Voltage-Nom |
|
16 V
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
END
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Tol-Max |
|
5.56%
|
Working Test Current |
|
5 mA
|
|
|
|
Compare BZV55C16-G with alternatives