BZX384C6V2-HE3-18 vs BZX384C6V2-GS18 feature comparison

BZX384C6V2-HE3-18 Vishay Intertechnologies

Buy Now Datasheet

BZX384C6V2-GS18 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SEMICONDUCTORS
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Reference Standard AEC-Q101
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA
Base Number Matches 1 1
Qualification Status Not Qualified

Compare BZX384C6V2-HE3-18 with alternatives

Compare BZX384C6V2-GS18 with alternatives