BZX384C6V2-V-G
vs
BZM55C6V2
feature comparison
Part Life Cycle Code |
|
Contact Manufacturer
|
Ihs Manufacturer |
|
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Configuration |
|
SINGLE
|
Diode Type |
|
ZENER DIODE
|
Dynamic Impedance-Max |
|
10 Ω
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
175 °C
|
Power Dissipation-Max |
|
0.5 W
|
Reference Voltage-Nom |
|
6.2 V
|
Surface Mount |
|
YES
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
5 mA
|
Base Number Matches |
|
1
|
|
|
|
Compare BZM55C6V2 with alternatives