BZX55C6V8RA1 vs ZPD6.8-13 feature comparison

BZX55C6V8RA1 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

ZPD6.8-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD DIODES INC
Part Package Code DO-204
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 250
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5.88% 5.88%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1

Compare BZX55C6V8RA1 with alternatives

Compare ZPD6.8-13 with alternatives