BZX84-C5V1
vs
JAN1N4976DUS
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
BKC SEMICONDUCTORS INC
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
O-LELF-R2
|
Knee Impedance-Max |
480 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.35 W
|
5 W
|
Qualification Status |
Not Qualified
|
Qualified
|
Reverse Current-Max |
2 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
GULL WING
|
WRAP AROUND
|
Terminal Position |
DUAL
|
END
|
Voltage Temp Coeff-Max |
1.275 mV/°C
|
|
Working Test Current |
5 mA
|
20 mA
|
Base Number Matches |
7
|
3
|
Package Description |
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Case Connection |
|
ISOLATED
|
Reference Standard |
|
MIL-19500/356H
|
Reference Voltage-Nom |
|
56 V
|
Voltage Tol-Max |
|
1%
|
|
|
|
Compare JAN1N4976DUS with alternatives