BZX84C10
vs
BZX84C10Q-13-F
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
DIODES INC
|
Package Description |
PLASTIC, SOT-23, 3 PIN
|
GREEN, PLASTIC PACKAGE-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.35 W
|
0.35 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
10 V
|
10 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
5%
|
6%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
8 Weeks
|
Samacsys Manufacturer |
|
Diodes Incorporated
|
Additional Feature |
|
HIGH RELIABILITY
|
Dynamic Impedance-Max |
|
20 Ω
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
AEC-Q101
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BZX84C10 with alternatives
Compare BZX84C10Q-13-F with alternatives