BZX84C15-E3-18 vs SZBZX84C13LT1 feature comparison

BZX84C15-E3-18 Vishay Intertechnologies

Buy Now Datasheet

SZBZX84C13LT1

Part not found

Search for SZBZX84C13LT1
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 13 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Knee Impedance-Max 200 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 15 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 10.5 V
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 0.9 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA
Base Number Matches 1

Compare BZX84C15-E3-18 with alternatives