BZX84C2V4LT1
vs
BZX84C2V4LT1T3
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Part Package Code |
SOT-23
|
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Pin Count |
3
|
|
Manufacturer Package Code |
CASE 318-07
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
100 Ω
|
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.225 W
|
0.225 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
2.4 V
|
2.4 V
|
Reverse Current-Max |
50 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Temp Coeff-Max |
|
|
Voltage Tol-Max |
8.333%
|
8.333%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
6
|
2
|
|
|
|
Compare BZX84C2V4LT1 with alternatives
Compare BZX84C2V4LT1T3 with alternatives