C-002RX32.7680K-A
vs
AB38T-32.768KHZ-E
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SEIKO EPSON CORP
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.60.00.10
|
8541.60.00.10
|
Additional Feature |
LOAD CAPACITANCE FROM 6 PF TO INFINITY
|
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1 µW
|
1 µW
|
Frequency Stability |
0.0049%
|
0.0081%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
Load Capacitance |
12.5 pF
|
12.5 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
60 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
|
Physical Dimension |
D2.1XH6 (mm)
|
D3.2XH8.3 (mm)/D0.126XH0.327 (inch)
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
6
|
3
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
JESD-609 Code |
|
e3
|
Series Resistance |
|
30000 Ω
|
Terminal Finish |
|
TIN OVER NICKEL
|
|
|
|
Compare C-002RX32.7680K-A with alternatives
Compare AB38T-32.768KHZ-E with alternatives