C-002RX32.7680K-A
vs
G13270005
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SEIKO EPSON CORP
|
PERICOM SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.10
|
8541.60.00.10
|
Additional Feature |
LOAD CAPACITANCE FROM 6 PF TO INFINITY
|
|
Aging |
3 PPM/FIRST YEAR
|
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1 µW
|
1 µW
|
Frequency Stability |
0.0049%
|
0.0043%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
Load Capacitance |
12.5 pF
|
12.5 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Physical Dimension |
D2.1XH6 (mm)
|
D3.0XH8.3 (mm)/D0.118XH0.327 (inch)
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
6
|
1
|
Package Description |
|
GREEN PACKAGE-2
|
ECCN Code |
|
EAR99
|
Series Resistance |
|
35000 Ω
|
|
|
|
Compare C-002RX32.7680K-A with alternatives
Compare G13270005 with alternatives