C-141-10 MolexBuy Now Datasheet |
19141-0085 MolexBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | MOLEX LLC | MOLEX LLC |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.90.40.00 | 8536.90.40.00 |
Terminal Gender | FEMALE | FEMALE |
Terminal and Terminal Block Type | RING TERMINAL | FORK TERMINAL |
Wire Cross Section | 6 mm2 | 5 mm2 |
Wire Gauge | 10 AWG | 10 AWG |
Base Number Matches | 2 | 2 |
Pbfree Code | Yes | |