C052T330K2X5CS7301 vs CKR05BX330KR feature comparison

C052T330K2X5CS7301 KEMET Corporation

Buy Now Datasheet

CKR05BX330KR Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , 1909 , 1909
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.000033 µF 0.000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
JESD-609 Code e0
Length 4.83 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR, 12 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Temperature Characteristics Code BX X7R
Temperature Coefficient 15% ppm/°C -/+15ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE
Width 2.29 mm 2.29 mm
Base Number Matches 1 6
Reference Standard MIL-C-39014/01
Series CKR05
Size Code 1909

Compare C052T330K2X5CS7301 with alternatives

Compare CKR05BX330KR with alternatives