C056K682K1X5CM vs C056T682K1X5CM feature comparison

C056K682K1X5CM KEMET Corporation

Buy Now Datasheet

C056T682K1X5CM KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1909 , 1909
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
JESD-609 Code e0 e0
Length 4.83 mm 4.83 mm
Manufacturer Series C056 C056
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method Bulk BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-11015/18 MIL-PRF-39014/01
Series C(SIZE)K C(SIZE)T
Size Code 1909 1909
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) TIN LEAD
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.29 mm 2.29 mm
Base Number Matches 1 1
Samacsys Manufacturer KEMET

Compare C056K682K1X5CM with alternatives

Compare C056T682K1X5CM with alternatives