C056T104M5X5CR7301
vs
CKR05BX104MRV
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
, 1909
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.83 mm
4.83 mm
JESD-609 Code
e0
Length
4.83 mm
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-39014
MIL-C-39014/01
Size Code
1909
1909
Surface Mount
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
2.29 mm
Base Number Matches
1
4
Manufacturer Series
CKR05
Series
CKR05
Compare C056T104M5X5CR7301 with alternatives
Compare CKR05BX104MRV with alternatives