C056T220K2X5CM7303 vs CKR05BX220KS feature comparison

C056T220K2X5CM7303 KEMET Corporation

Buy Now Datasheet

CKR05BX220KS Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Package Description , 1909
Reach Compliance Code Not Compliant Unknown
ECCN Code EAR99 EAR99
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 4.83 Mm 4.83 Mm
JESD-609 Code e0
Length 4.83 Mm 4.83 Mm
Mounting Feature Through Hole Mount
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tr
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Reference Standard Mil-Prf-39014 Mil-C-39014/01
Size Code 1909 1909
Surface Mount No
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Finish Tin/Lead (Sn60pb40)
Terminal Pitch 5.08 Mm 5.08 Mm
Terminal Shape Wire
Width 2.29 Mm 2.29 Mm
Base Number Matches 1 4