C056T220K2X5CR7303 vs CKR05BX220KR feature comparison

C056T220K2X5CR7303 KEMET Corporation

Buy Now Datasheet

CKR05BX220KR Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP DEFENSE LOGISTICS AGENCY
Package Description , 1909 RADIAL LEADED
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm
JESD-609 Code e0 e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Packing Method TR BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-39014 MIL-PRF-39014/01
Size Code 1909
Surface Mount NO NO
Temperature Characteristics Code X7R BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) TIN LEAD
Terminal Pitch 5.08 mm
Terminal Shape WIRE WIRE
Width 2.29 mm
Base Number Matches 1 5
Multilayer Yes
Package Shape RECTANGULAR PACKAGE

Compare C056T220K2X5CR7303 with alternatives

Compare CKR05BX220KR with alternatives