C056T272K1X5CP7303 vs CKR05BX272KR feature comparison

C056T272K1X5CP7303 KEMET Corporation

Buy Now Datasheet

CKR05BX272KR KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1909 RADIAL LEADED
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0027 µF 0.0027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
JESD-609 Code e0 e0
Length 4.83 mm 4.83 mm
Manufacturer Series C056 CKR05
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014 MIL-PRF-39014/01
Series C(SIZE)T C(SIZE)T
Size Code 1909 1909
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) TIN LEAD
Terminal Pitch 5.08 mm 5.08 mm
Width 2.29 mm 2.29 mm
Base Number Matches 1 4
Pbfree Code No
HTS Code 8532.24.00.60
Factory Lead Time 38 Weeks
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Surface Mount NO
Terminal Shape WIRE

Compare C056T272K1X5CP7303 with alternatives

Compare CKR05BX272KR with alternatives