C056T820K2X5CS
vs
CKR05BX820KMTR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 1909
, 1909
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
8532.24.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.000082 µF
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.83 mm
4.8 mm
JESD-609 Code
e0
Length
4.83 mm
4.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
TR
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
200 V
200 V
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
5.08 mm
5.1 mm
Terminal Shape
WIRE
WIRE
Width
2.29 mm
2.3 mm
Base Number Matches
1
1
Reference Standard
MIL-C-39014/1
Size Code
1909
Compare C056T820K2X5CS with alternatives
Compare CKR05BX820KMTR with alternatives