C062T183K1X5CM7303 vs C062Z183K1X5CA feature comparison

C062T183K1X5CM7303 KEMET Corporation

Buy Now Datasheet

C062Z183K1X5CA KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2909 , 2909
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.018 µF 0.018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.37 mm 7.37 mm
JESD-609 Code e0 e0
Length 7.37 mm 7.37 mm
Manufacturer Series C066 C
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Tray
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014
Series C(SIZE)T C(SIZE)Z-RADIAL
Size Code 2909 2909
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) TIN LEAD
Terminal Pitch 5.08 mm 5.08 mm
Width 2.29 mm 2.29 mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.23.00.60
Samacsys Manufacturer KEMET
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Package Shape RECTANGULAR PACKAGE
Surface Mount NO
Terminal Shape WIRE

Compare C062T183K1X5CM7303 with alternatives

Compare C062Z183K1X5CA with alternatives