C066T183K1X5CM7303 vs CKR06BX183KMVTR feature comparison

C066T183K1X5CM7303 KEMET Corporation

Buy Now Datasheet

CKR06BX183KMVTR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , 2909 , 2909
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.018 µF 0.018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.37 mm 7.4 mm
JESD-609 Code e0
Length 7.37 mm 7.4 mm
Manufacturer Series C066 CKR
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014 MIL-C-39014/02
Series C(SIZE)T CKR
Size Code 2909 2909
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Pitch 5.08 mm 5.1 mm
Width 2.29 mm 2.3 mm
Base Number Matches 1 1

Compare C066T183K1X5CM7303 with alternatives

Compare CKR06BX183KMVTR with alternatives