C066T472K2X5CM vs C062T472K2X5CM7303 feature comparison

C066T472K2X5CM KEMET Corporation

Buy Now Datasheet

C062T472K2X5CM7303 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2909 , 2909
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60
Samacsys Manufacturer KEMET
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.37 mm 7.37 mm
JESD-609 Code e0 e0
Length 7.37 mm 7.37 mm
Manufacturer Series C066 C066
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-39014/02 MIL-PRF-39014
Series C(SIZE)T C(SIZE)T
Size Code 2909 2909
Surface Mount NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD Tin/Lead (Sn60Pb40)
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE
Width 2.29 mm 2.29 mm
Base Number Matches 1 1

Compare C066T472K2X5CM with alternatives

Compare C062T472K2X5CM7303 with alternatives