C106A1
vs
2N1775A
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Commutated Turn-off Time-Nom |
40 µs
|
|
DC Gate Trigger Current-Max |
0.2 mA
|
15 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
1.5 V
|
Holding Current-Max |
3 mA
|
50 mA
|
Leakage Current-Max |
0.1 mA
|
5 mA
|
Non-Repetitive Pk On-state Cur |
20 A
|
60 A
|
On-State Voltage-Max |
2.2 V
|
|
On-state Current-Max |
4000 A
|
4700 A
|
Operating Temperature-Max |
110 °C
|
155 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Repetitive Peak Off-state Voltage |
100 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
7
|
8
|
|
|
|