C114K271K1X5CA vs MIL-PRF-39014/052627 feature comparison

C114K271K1X5CA KEMET Corporation

Buy Now Datasheet

MIL-PRF-39014/052627 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Package Description , ,
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Factory Lead Time 26 Weeks
Capacitance 0.00027 µF 0.00027 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Diameter 2.29 Mm 2.29 Mm
Dielectric Material Ceramic Ceramic
JESD-609 Code e0
Length 4.06 Mm 4.07 Mm
Mounting Feature Through Hole Mount Through Hole Mount
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape Tubular Package
Package Style Axial Axial
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount No No
Temperature Characteristics Code X7R BX
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Finish Tin Lead
Terminal Shape Wire Wire
Base Number Matches 1 1
Reference Standard Mil-Prf-39014/05