C114K470K1X5CM7200 vs CKR11BX470KM feature comparison

C114K470K1X5CM7200 KEMET Corporation

Buy Now Datasheet

CKR11BX470KM Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Package Description , Axial Leaded
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
Capacitance 0.000047 µF 0.000047 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Diameter 2.29 Mm 2.29 Mm
Dielectric Material Ceramic Ceramic
JESD-609 Code e0 e0
Length 4.06 Mm 4.07 Mm
Mounting Feature Through Hole Mount Through Hole Mount
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Tr Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard Mil-C-11015 Mil-Prf-39014/05
Surface Mount No No
Temperature Characteristics Code X7R BX
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Finish Tin/Lead (Sn60pb40) Tin Lead
Terminal Shape Wire Wire
Base Number Matches 1 4
Pbfree Code No
HTS Code 8532.24.00.40
Package Shape Tubular Package