C114T222K1X5CP vs C114K222K1X5CM7200 feature comparison

C114T222K1X5CP KEMET Corporation

Buy Now Datasheet

C114K222K1X5CM7200 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40
Samacsys Manufacturer KEMET
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Length 4.06 mm 4.06 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Reference Standard MIL-C-11015

Compare C114T222K1X5CP with alternatives

Compare C114K222K1X5CM7200 with alternatives