C114T222K1X5CS7200 vs C114T222K1X5CP feature comparison

C114T222K1X5CS7200 KEMET Corporation

Buy Now Datasheet

C114T222K1X5CP KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer KEMET KEMET
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Length 4.06 mm 4.06 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.24.00.40
Multilayer Yes
Package Shape TUBULAR PACKAGE

Compare C114T222K1X5CS7200 with alternatives

Compare C114T222K1X5CP with alternatives