C114T271K1X5CR7200 vs C114K271K1X5CM feature comparison

C114T271K1X5CR7200 KEMET Corporation

Buy Now Datasheet

C114K271K1X5CM KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer KEMET
Capacitance 0.00027 µF 0.00027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Length 4.06 mm 4.06 mm
Manufacturer Series C114 C114
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014 MIL-C-11015
Series C(SIZE)T C(SIZE)K
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) TIN LEAD
Base Number Matches 1 1
HTS Code 8532.24.00.40
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Package Shape TUBULAR PACKAGE
Surface Mount NO
Terminal Shape WIRE

Compare C114T271K1X5CR7200 with alternatives

Compare C114K271K1X5CM with alternatives