C114T271K1X5CS7200 vs M39014/05-2627 feature comparison

C114T271K1X5CS7200 KEMET Corporation

Buy Now Datasheet

M39014/05-2627 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Samacsys Manufacturer KEMET
Capacitance 0.00027 µF 0.00027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.3 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0
Length 4.06 mm 4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR, 12 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014 MIL-C-39014/05
Surface Mount NO NO
Temperature Characteristics Code BX X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 3

Compare C114T271K1X5CS7200 with alternatives

Compare M39014/05-2627 with alternatives