C114T331K1X5CA7200 vs C114T331K1X5CP7200 feature comparison

C114T331K1X5CA7200 KEMET Corporation

Buy Now Datasheet

C114T331K1X5CP7200 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Length 4.06 mm 4.06 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014 MIL-PRF-39014
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer KEMET

Compare C114T331K1X5CA7200 with alternatives

Compare C114T331K1X5CP7200 with alternatives