C114T470K1X5CA vs C114K470K1X5CM feature comparison

C114T470K1X5CA KEMET Corporation

Buy Now Datasheet

C114K470K1X5CM KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Capacitance 0.000047 µF 0.000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Length 4.06 mm 4.06 mm
Manufacturer Series C114 C114
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014/05 MIL-C-11015
Series C(SIZE)T C(SIZE)K
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare C114T470K1X5CA with alternatives

Compare C114K470K1X5CM with alternatives