C1206N181J102TEO
vs
1206N181J102SW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HOLY STONE ENTERPRISE CO LTD
KNOWLES PRECISION DEVICES
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00018 µF
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.6 mm
1.63 mm
JESD-609 Code
e3
e4
Length
3.2 mm
3.18 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
Waffle Pack
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Size Code
1206
1206
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Silver (Ag)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.6 mm
1.52 mm
Base Number Matches
1
1