C150M
vs
C150M
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
POWEREX INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Commutated Turn-off Time-Nom |
100 µs
|
100 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
200 V/us
|
200 V/us
|
DC Gate Trigger Current-Max |
150 mA
|
150 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
3 V
|
Holding Current-Max |
500 mA
|
500 mA
|
Leakage Current-Max |
20 mA
|
20 mA
|
Non-Repetitive Pk On-state Cur |
1500 A
|
1500 A
|
On-state Current-Max |
70000 A
|
70000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
2
|
Package Description |
|
T50, 3 PIN
|
Pin Count |
|
3
|
HTS Code |
|
8541.30.00.80
|
Additional Feature |
|
TO-83 FLAGED LEAD ALSO AVAILABLE
|
Configuration |
|
SINGLE
|
JESD-30 Code |
|
O-MUPM-H3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
125.6 A
|
Repetitive Peak Reverse Voltage |
|
600 V
|
Terminal Form |
|
HIGH CURRENT CABLE
|
Terminal Position |
|
UPPER
|
|
|
|