C192K224K5R5CM vs C192T224K5R5CA feature comparison

C192K224K5R5CM KEMET Corporation

Buy Now Datasheet

C192T224K5R5CA KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.22 µF 0.22 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 3.56 mm 3.56 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Length 9.91 mm 9.91 mm
Manufacturer Series C192 C192
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-11015/20 MIL-PRF-39014/05
Series C192-5R C192-5R
Surface Mount NO NO
Temperature Characteristics Code BR BR
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare C192K224K5R5CM with alternatives

Compare C192T224K5R5CA with alternatives