C192K224K5R5CS
vs
C192T224K5R5CP
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.23.00.40
|
8532.24.00.40
|
Capacitance |
0.22 µF
|
0.22 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Diameter |
3.56 mm
|
3.56 mm
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
JESD-609 Code |
e0
|
e0
|
Length |
9.91 mm
|
9.91 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
No
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
BULK
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Reference Standard |
MIL-C-11015/20
|
MIL-PRF-39014/05
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
BR
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
KEMET
|
|
|
|
Compare C192K224K5R5CS with alternatives
Compare C192T224K5R5CP with alternatives