C202T334K1R5CM7200
vs
C202C334K1R5CA7200
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
KEMET
KEMET
Capacitance
0.33 µF
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
6.35 mm
6.35 mm
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e0
e0
Length
12.7 mm
12.7 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
TR
TR, 12 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-39014
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
HTS Code
8532.24.00.40
Multilayer
Yes
Package Shape
TUBULAR PACKAGE
Compare C202T334K1R5CM7200 with alternatives
Compare C202C334K1R5CA7200 with alternatives