C202T334K1R5CR7200 vs C202K334K1R5CS feature comparison

C202T334K1R5CR7200 KEMET Corporation

Buy Now Datasheet

C202K334K1R5CS KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer KEMET
Capacitance 0.33 µF 0.33 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 6.35 mm 6.35 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Length 12.7 mm 12.7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Radial
Packing Method TR BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.24.00.40
Multilayer Yes
Package Shape TUBULAR PACKAGE

Compare C202T334K1R5CR7200 with alternatives

Compare C202K334K1R5CS with alternatives