C42315-A1347-A108 vs 4-5435640-9 feature comparison

C42315-A1347-A108 TE Connectivity

Buy Now Datasheet

4-5435640-9 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.65
Body Breadth 12.42 mm 9.65 mm
Body Height 8.1 mm 7.37 mm
Body Length or Diameter 20.32 mm 22.35 mm
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 8 8
Surface Mount NO NO
Switch Action MOMENTARY LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare C42315-A1347-A108 with alternatives

Compare 4-5435640-9 with alternatives